Add To Favorites
MAX8868EUK33+T Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.73400 $17.34
25 1.38720 $34.68
50 1.31780 $65.89
100 1.21380 $121.38
250 1.15140 $287.85
500 1.10976 $554.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8868EUK33+TCT-ND
Copy   MAX8868EUK33+TCT-ND
Quantity Available 4,835
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8868EUK33+T

Copy   MAX8868EUK33+T
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy   IC REG LINEAR 3.3V 150MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-23-5
Documents & Media
Datasheets MAX8867,68
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8868EUK33+T by SnapEDA
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.165V @ 150mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 180µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX8868
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4126ESA+ - Maxim Integrated | MAX4126ESA+-ND DigiKey Electronics
  • MAX4126ESA+
  • Maxim Integrated
  • IC OPAMP GP 5MHZ RRO 8SOIC
  • Unit Price $3.91000
  • MAX4126ESA+-ND
  • MAX2640AUT+T - Maxim Integrated | MAX2640AUT+T-ND DigiKey Electronics
  • MAX2640AUT+T
  • Maxim Integrated
  • IC AMP CEL 300MHZ-2.5GHZ SOT23-6
  • Unit Price $3.08000
  • MAX2640AUT+T-ND
Additional Resources
Standard Package ? 1
Other Names MAX8868EUK33+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8868EUK33+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.85314
  • Digi-Reel® ? : MAX8868EUK33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,835 - Immediate
  • Unit Price: Digi-Reel®

23:18:52 10/20/2018