Add To Favorites
MAX8867EUK32+T Linear Voltage Regulator IC Positive Fixed 1 Output 3.15V 150mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.73400 $17.34
25 1.38720 $34.68
50 1.31780 $65.89
100 1.21380 $121.38
250 1.15140 $287.85
500 0.88088 $440.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8867EUK32+T-ND
Copy   MAX8867EUK32+T-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8867EUK32+T

Copy   MAX8867EUK32+T
Description IC REG LIN 3.15V 150MA SOT23-5
Copy   IC REG LIN 3.15V 150MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.15V 150mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.15V 150mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3.15V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.165V @ 150mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 180µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX8867
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS65010RGZR - Texas Instruments | 296-15241-1-ND DigiKey Electronics
  • TPS65010RGZR
  • Texas Instruments
  • IC POWER/BATTERY MGMT 48-QFN
  • Unit Price $5.25000
  • 296-15241-1-ND
  • HMC544AETR - Analog Devices Inc. | 1127-1856-1-ND DigiKey Electronics
  • HMC544AETR
  • Analog Devices Inc.
  • IC MMIC GAAS SW SPDT SOT26
  • Unit Price $2.86000
  • 1127-1856-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX8867EUK32+
MAX8867EUK32+TTR
MAX8867EUK32+TTR-ND

21:54:24 10/23/2018