Add To Favorites
MAX8865TEUA+ Linear Voltage Regulator IC Positive Fixed or Adjustable 2 Output 3.15V, 1.25 V ~ 5.5 V 100mA 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 3.05000 $30.50
25 2.14000 $53.50
50 2.03300 $101.65
100 1.55000 $155.00
250 1.47252 $368.13
500 1.38608 $693.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8865TEUA+-ND
Copy   MAX8865TEUA+-ND
Quantity Available 252
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8865TEUA+

Copy   MAX8865TEUA+
Description IC REG LIN POS ADJ 100MA 8UMAX
Copy   IC REG LIN POS ADJ 100MA 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 2 Output 3.15V, 1.25 V ~ 5.5 V 100mA 8-uMAX

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 2 Output 3.15V, 1.25 V ~ 5.5 V 100mA 8-uMAX
Documents & Media
Datasheets MAX8865,66T,S,R
Part Numbering System
Mfg Application Notes Linear Regulators in Portable Applications
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8865TEUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Positive Adjustable Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V (3.15V)
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.12V @ 50mA, 0.12V @ 50mA
Current - Output 100mA
Current - Quiescent (Iq) 270µA
PSRR -
Control Features Enable
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX8865
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8865TEUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.43024

06:26:08 10/19/2018