Add To Favorites
MAX8860EUA33+T Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 6.5 V 300mA 8-uMAX
Product Overview
Digi-Key Part Number MAX8860EUA33+CT-ND
Copy   MAX8860EUA33+CT-ND
Quantity Available 1,025
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8860EUA33+T

Copy   MAX8860EUA33+T
Description IC REG LIN POS ADJ 300MA 8UMAX
Copy   IC REG LIN POS ADJ 300MA 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 6.5 V 300mA 8-uMAX

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 6.5 V 300mA 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.25V (3.3V)
Voltage - Output (Max) 6.5V
Voltage Dropout (Max) 0.155V @ 300mA (Typ)
Current - Output 300mA
Current - Quiescent (Iq) 270µA
PSRR -
Control Features Enable, Fault Output
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX8860EUA33+ - Maxim Integrated | MAX8860EUA33+-ND DigiKey Electronics
  • MAX8860EUA33+
  • Maxim Integrated
  • IC REG LIN POS ADJ 300MA 8UMAX
  • Unit Price $2.70000
  • MAX8860EUA33+-ND
Additional Resources
Standard Package ? 1
Other Names MAX8860EUA33+CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.47400 $24.74
25 1.97880 $49.47
50 1.87980 $93.99
100 1.73150 $173.15
250 1.64240 $410.60
500 1.58304 $791.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8860EUA33+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.21696
  • Digi-Reel® ? : MAX8860EUA33+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX8860EUA33+-ND
  • Minimum Quantity: 1
  • Quantity Available: 773 - Immediate
  • Unit Price: $2.70000

18:34:20 9/21/2018