Add To Favorites
MAX8841ELT33+T Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.22400 $12.24
25 0.97920 $24.48
50 0.93020 $46.51
100 0.85680 $85.68
250 0.81276 $203.19
500 0.78336 $391.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8841ELT33+TCT-ND
Copy   MAX8841ELT33+TCT-ND
Quantity Available 3,259
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8841ELT33+T

Copy   MAX8841ELT33+T
Description IC REG LINEAR 3.3V 150MA 6UDFN
Copy   IC REG LINEAR 3.3V 150MA 6UDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 6-uDFN (1.5x1.0)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX8840-42
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8841ELT33+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 120mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 90µA
PSRR 72dB ~ 46dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX8841
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP4661T-103E/ML - Microchip Technology | MCP4661T-103E/MLCT-ND DigiKey Electronics
  • MCP4661T-103E/ML
  • Microchip Technology
  • IC DGTL POT 10K 257TAPS 16-QFN
  • Unit Price $1.30000
  • MCP4661T-103E/MLCT-ND
  • MIC5353YMT-TR - Microchip Technology | 576-3681-1-ND DigiKey Electronics
  • MIC5353YMT-TR
  • Microchip Technology
  • IC REG LIN POS ADJ 500MA 6TMLF
  • Unit Price $0.40000
  • 576-3681-1-ND
  • MAX6897AALT+T - Maxim Integrated | MAX6897AALT+TCT-ND DigiKey Electronics
  • MAX6897AALT+T
  • Maxim Integrated
  • IC SEQUENCE/SUPERVISOR 6UDFN
  • Unit Price $1.38000
  • MAX6897AALT+TCT-ND
  • PMBT3904M,315 - Nexperia USA Inc. | 1727-6287-1-ND DigiKey Electronics
  • PMBT3904M,315
  • Nexperia USA Inc.
  • TRANS NPN 40V 0.2A SOT883
  • Unit Price $0.27000
  • 1727-6287-1-ND
  • NCT72CMTR2G - ON Semiconductor | NCT72CMTR2GOSCT-ND DigiKey Electronics
  • NCT72CMTR2G
  • ON Semiconductor
  • SENSOR DIGITAL -40C-125C 8WDFN
  • Unit Price $1.63000
  • NCT72CMTR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX8841ELT33+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8841ELT33+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.60221
  • Digi-Reel® ? : MAX8841ELT33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,259 - Immediate
  • Unit Price: Digi-Reel®

10:08:42 12/16/2018