Add To Favorites
MAX8841ELT29+T Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 150mA 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.22400 $12.24
25 0.97920 $24.48
50 0.93020 $46.51
100 0.85680 $85.68
250 0.81276 $203.19
500 0.62180 $310.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8841ELT29+T-ND
Copy   MAX8841ELT29+T-ND
Quantity Available 1,195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8841ELT29+T

Copy   MAX8841ELT29+T
Description IC REG LINEAR 2.85V 150MA 6UDFN
Copy   IC REG LINEAR 2.85V 150MA 6UDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 150mA 6-uDFN (1.5x1.0)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 150mA 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX8840-42
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8841ELT29+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.135V @ 120mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 90µA
PSRR 72dB ~ 46dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX8841
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6720UTSDD3+T - Maxim Integrated | MAX6720UTSDD3+TCT-ND DigiKey Electronics
  • MAX6720UTSDD3+T
  • Maxim Integrated
  • IC MPU SUPERVISOR SOT23-6
  • Unit Price $7.65000
  • MAX6720UTSDD3+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX8841ELT29+
MAX8841ELT29+TTR
MAX8841ELT29+TTR-ND

14:46:32 10/22/2018