Add To Favorites
MAX8840ELT30+T Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
1,000 0.60221 $602.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8840ELT30+T-ND
Copy   MAX8840ELT30+T-ND
Quantity Available 2,592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8840ELT30+T

Copy   MAX8840ELT30+T
Description IC REG LINEAR 3V 150MA 6UDFN
Copy   IC REG LINEAR 3V 150MA 6UDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA 6-uDFN (1.5x1.0)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX8840-42
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8840ELT30+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 120mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 90µA
PSRR 78dB ~ 54dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX8840
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS7A7200RGTT - Texas Instruments | 296-35673-1-ND DigiKey Electronics
  • TPS7A7200RGTT
  • Texas Instruments
  • IC REG LINEAR POS ADJ 2A 16QFN
  • Unit Price $3.14000
  • 296-35673-1-ND
  • MAX8840ELT18+T - Maxim Integrated | MAX8840ELT18+TCT-ND DigiKey Electronics
  • MAX8840ELT18+T
  • Maxim Integrated
  • IC REG LINEAR 1.8V 150MA 6UDFN
  • Unit Price $1.30000
  • MAX8840ELT18+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX8840ELT30+
MAX8840ELT30+TTR
MAX8840ELT30+TTR-ND

17:05:44 12/14/2018