Add To Favorites
MAX8840ELT27+T Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 150mA 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.22400 $12.24
25 0.97920 $24.48
50 0.93020 $46.51
100 0.85680 $85.68
250 0.81276 $203.19
500 0.78336 $391.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8840ELT27+TCT-ND
Copy   MAX8840ELT27+TCT-ND
Quantity Available 4,789
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8840ELT27+T

Copy   MAX8840ELT27+T
Description IC REG LINEAR 2.7V 150MA 6UDFN
Copy   IC REG LINEAR 2.7V 150MA 6UDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 150mA 6-uDFN (1.5x1.0)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 150mA 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX8840-42
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8840ELT27+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.135V @ 120mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 90µA
PSRR 78dB ~ 54dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX8840
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8840ELT27+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8840ELT27+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.60221
  • Digi-Reel® ? : MAX8840ELT27+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,789 - Immediate
  • Unit Price: Digi-Reel®

13:00:43 10/18/2018