• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX88200EFD+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX88200EFD+T

Description IC WHITE LED CHARGE PUMP 28TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Driver IC Output Dimming

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type -
Topology -
Internal Switch(s) -
Number of Outputs -
Voltage - Supply (Min) -
Voltage - Supply (Max) -
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications -
Operating Temperature -
 
Additional Resources
Standard Package ? 2,500

20:42:11 5/20/2018

Send Feedback