Add To Favorites
MAX8791BGTA+T Half-Bridge Gate Driver IC Non-Inverting 8-TQFN-EP
Product Overview
Digi-Key Part Number MAX8791BGTA+T-ND
Copy   MAX8791BGTA+T-ND
Quantity Available 0

Factory Stock ?: 37,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8791BGTA+T

Copy   MAX8791BGTA+T
Description IC MOSF DRIVER 1PH SYNCH 8TQFN
Copy   IC MOSF DRIVER 1PH SYNCH 8TQFN
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-TQFN-EP

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-TQFN-EP
Documents & Media
Datasheets MAX8791(B)
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8791BGTA+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.2 V ~ 5.5 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2.2A, 2.7A
Input Type Non-Inverting
Rise / Fall Time (Typ) 10ns, 8ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WQFN Exposed Pad
Supplier Device Package 8-TQFN-EP
Base Part Number MAX8791
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.12914 $2,822.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MAX8791BGTA+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:27:34 9/20/2018