Add To Favorites
MAX873AESA+ Series Voltage Reference IC ±0.06% 10mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 $5.32
10 5.10400 $51.04
50 4.92500 $246.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX873AESA+-ND
Copy   MAX873AESA+-ND
Quantity Available 71
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX873AESA+

Copy   MAX873AESA+
Description IC VREF SERIES 2.5V 8SOIC
Copy   IC VREF SERIES 2.5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.06% 10mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.06% 10mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.06%
Temperature Coefficient 7ppm/°C
Noise - 0.1Hz to 10Hz 3.8µVp-p
Noise - 10Hz to 10kHz 6.8µVrms
Voltage - Input 4.5 V ~ 18 V
Current - Supply 600µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX873
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX323CSA+ - Maxim Integrated | MAX323CSA+-ND DigiKey Electronics
  • MAX323CSA+
  • Maxim Integrated
  • IC SWITCH DUAL SPST 8SOIC
  • Unit Price $3.47000
  • MAX323CSA+-ND
  • MAX1978ETM+ - Maxim Integrated | MAX1978ETM+-ND DigiKey Electronics
  • MAX1978ETM+
  • Maxim Integrated
  • IC CNTRLR INT TEMP 48TQFN
  • Unit Price $38.32000
  • MAX1978ETM+-ND
  • MAX3001EEUP+ - Maxim Integrated | MAX3001EEUP+-ND DigiKey Electronics
  • MAX3001EEUP+
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $3.17000
  • MAX3001EEUP+-ND
  • MAX4504CSA+ - Maxim Integrated | MAX4504CSA+-ND DigiKey Electronics
  • MAX4504CSA+
  • Maxim Integrated
  • IC SWITCH SPST 8SOIC
  • Unit Price $1.09000
  • MAX4504CSA+-ND
  • MAX3806GTC+ - Maxim Integrated | MAX3806GTC+-ND DigiKey Electronics
  • MAX3806GTC+
  • Maxim Integrated
  • IC AMP TRANSIMPEDANCE 12TQFN
  • Unit Price $5.50000
  • MAX3806GTC+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX873AESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $4.94312

02:31:59 10/18/2018