Add To Favorites
MAX8719ETA+T - LDO (Linear), Notebook Power System Voltage Regulator IC 1 Output 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.21900 $22.19
25 1.77480 $44.37
50 1.68600 $84.30
100 1.55300 $155.30
250 1.47308 $368.27
500 1.41984 $709.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8719ETA+TCT-ND
Copy   MAX8719ETA+TCT-ND
Quantity Available 2,007
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8719ETA+T

Copy   MAX8719ETA+T
Description IC REG LINEAR LP HV 8-TDFN
Copy   IC REG LINEAR LP HV 8-TDFN
Detailed Description

- LDO (Linear), Notebook Power System Voltage Regulator IC 1 Output 8-TDFN-EP (3x3)

Copy   - LDO (Linear), Notebook Power System Voltage Regulator IC 1 Output 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX8718,19
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8719ETA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LDO (Linear), Notebook Power System
Voltage - Input 4 V ~ 28 V
Number of Outputs 1
Voltage - Output 1.24 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES61# - Maxim Integrated | MAXREFDES61#-ND DigiKey Electronics
  • MAXREFDES61#
  • Maxim Integrated
  • MICROPLC 4 CHANNEL AI MODULE
  • Unit Price $40.00000
  • MAXREFDES61#-ND
  • MAXREFDES60# - Maxim Integrated | MAXREFDES60#-ND DigiKey Electronics
  • MAXREFDES60#
  • Maxim Integrated
  • MICROPLC: 1 CHANNEL AO MODULE
  • Unit Price $40.00000
  • MAXREFDES60#-ND
Additional Resources
Standard Package ? 1
Other Names MAX8719ETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8719ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX8719ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,007 - Immediate
  • Unit Price: Digi-Reel®

03:26:46 12/13/2018