Add To Favorites
MAX8672ETD+T Battery Power Management IC Nickel Metal Hydride 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.50920 $6,273.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8672ETD+T-ND
Copy   MAX8672ETD+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8672ETD+T

Copy   MAX8672ETD+T
Description IC MANAGE NIMH BACKUP 14-TDFN
Copy   IC MANAGE NIMH BACKUP 14-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Power Management IC Nickel Metal Hydride 14-TDFN-EP (3x3)

Copy   Battery Power Management IC Nickel Metal Hydride 14-TDFN-EP (3x3)
Documents & Media
Datasheets MAX8672
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Power Management
Battery Chemistry Nickel Metal Hydride
Number of Cells 1 ~ 2
Fault Protection Reverse Current
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX8672
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS2710G+T&R - Maxim Integrated | DS2710G+T&RCT-ND DigiKey Electronics
  • DS2710G+T&R
  • Maxim Integrated
  • IC NIMH CHRGR SGL-CELL 10-TDFN
  • Unit Price $3.87000
  • DS2710G+T&RCT-ND
Additional Resources
Standard Package ? 2,500

19:00:03 10/19/2018