Add To Favorites
MAX865EUA+T Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.96600 $29.66
25 2.80400 $70.10
100 2.43030 $243.03
250 2.30564 $576.41
500 2.06886 $1,034.43
1,000 1.74482 $1,744.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX865EUA+CT-ND
Copy   MAX865EUA+CT-ND
Quantity Available 993
Can ship immediately

Factory Stock ?: 40,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX865EUA+T

Copy   MAX865EUA+T
Description IC REG SWTCHD CAP INV 20MA 8UMAX
Copy   IC REG SWTCHD CAP INV 20MA 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 20mA
Frequency - Switching 18kHz ~ 34kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX865
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TRF7963ARHBT - Texas Instruments | 296-30065-1-ND DigiKey Electronics
  • TRF7963ARHBT
  • Texas Instruments
  • IC RFID FRONT END 13.56MHZ 32QFN
  • Unit Price $4.27000
  • 296-30065-1-ND
  • MAX865EUA+ - Maxim Integrated | MAX865EUA+-ND DigiKey Electronics
  • MAX865EUA+
  • Maxim Integrated
  • IC REG SWTCHD CAP INV 20MA 8UMAX
  • Unit Price $3.02000
  • MAX865EUA+-ND
Additional Resources
Standard Package ? 1
Other Names MAX865EUA+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX865EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,305 - Immediate
    2,400 - Factory Stock ?
  • Unit Price: $3.02000
  • Tape & Reel (TR) ? : MAX865EUA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 40,000 - Factory Stock ?
  • Unit Price: $1.60930
  • Digi-Reel® ? : MAX865EUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 993 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:28:05 1/18/2019