Add To Favorites
MAX8640ZEXT18+T Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-TSSOP, SC-88, SOT-363
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
10 4.48800 $44.88
25 3.59040 $89.76
50 3.41080 $170.54
100 3.14160 $314.16
250 2.98004 $745.01
500 2.87232 $1,436.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8640ZEXT18+TCT-ND
Copy   MAX8640ZEXT18+TCT-ND
Quantity Available 4,915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8640ZEXT18+T

Copy   MAX8640ZEXT18+T
Description IC REG BCK 1.8V 0.5A SYNC SC70-6
Copy   IC REG BCK 1.8V 0.5A SYNC SC70-6
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-TSSOP, SC-88, SOT-363

Copy   Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-TSSOP, SC-88, SOT-363
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8640ZEXT18+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8640ZEXT18+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.20811
  • Digi-Reel® ? : MAX8640ZEXT18+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,915 - Immediate
  • Unit Price: Digi-Reel®

03:40:03 10/23/2018