Add To Favorites
MAX8640ZELT12+T Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-WFDFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
1,000 2.20811 $2,208.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8640ZELT12+T-ND
Copy   MAX8640ZELT12+T-ND
Quantity Available 3,285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8640ZELT12+T

Copy   MAX8640ZELT12+T
Description IC REG BUCK 1.2V 0.5A SYNC 6UDFN
Copy   IC REG BUCK 1.2V 0.5A SYNC 6UDFN
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-WFDFN

Copy   Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-WFDFN
Documents & Media
Datasheets MAX8640Y/Z
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8640ZELT12+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 3.6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX8640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8640ZELT12+
MAX8640ZELT12+TTR
MAX8640ZELT12+TTR-ND

18:10:31 12/10/2018