Add To Favorites
MAX8640YELT18+T Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-WFDFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 $4.92
10 4.64100 $46.41
25 3.71280 $92.82
50 3.52720 $176.36
100 3.24870 $324.87
250 3.08164 $770.41
500 2.97024 $1,485.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8640YELT18+TCT-ND
Copy   MAX8640YELT18+TCT-ND
Quantity Available 4,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8640YELT18+T

Copy   MAX8640YELT18+T
Description IC REG BUCK 1.8V 0.5A SYNC 6UDFN
Copy   IC REG BUCK 1.8V 0.5A SYNC 6UDFN
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-WFDFN

Copy   Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-WFDFN
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8640YELT18+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8640YELT18+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.28337
  • Digi-Reel® ? : MAX8640YELT18+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,748 - Immediate
  • Unit Price: Digi-Reel®

00:56:15 10/19/2018