Add To Favorites
MAX8630WETD25+T LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
1,000 1.89446 $1,894.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8630WETD25+T-ND
Copy   MAX8630WETD25+T-ND
Quantity Available 4,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8630WETD25+T

Copy   MAX8630WETD25+T
Description IC LED DRIVER RGLTR DIM 14TDFN
Copy   IC LED DRIVER RGLTR DIM 14TDFN
Detailed Description

LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 14-TDFN-EP (3x3)

Copy   LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 14-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type DC DC Regulator
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 5
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 25mA
Frequency 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX8630
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8630WETD25+
MAX8630WETD25+TTR-ND

19:26:48 12/13/2018