Add To Favorites
MAX861CSA+ Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 3.67700 $36.77
25 2.58000 $64.50
50 2.45100 $122.55
100 1.87000 $187.00
250 1.77652 $444.13
500 1.67108 $835.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX861CSA+-ND
Copy   MAX861CSA+-ND
Quantity Available 448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX861CSA+

Copy   MAX861CSA+
Description IC REG SWTCHD CAP INV 50MA 8SOIC
Copy   IC REG SWTCHD CAP INV 50MA 8SOIC
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)

Copy   Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V, 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 13kHz, 100kHz, 250kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX861
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

01:05:12 10/24/2018