Add To Favorites
MAX86150EVSYS# MAX86150 - Medical, Electrocardiogram (EKG/ECG) Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.00000 $125.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX86150EVSYS#-ND
Copy   MAX86150EVSYS#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX86150EVSYS#

Copy   MAX86150EVSYS#
Description EVAL KIT BIO-SENSOR MAX86150
Copy   EVAL KIT BIO-SENSOR MAX86150
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX86150 - Medical, Electrocardiogram (EKG/ECG) Sensor Evaluation Board

Copy   MAX86150 - Medical, Electrocardiogram (EKG/ECG) Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Sensor Type Medical, Electrocardiogram (EKG/ECG)
Sensing Range -
Interface -
Sensitivity -
Voltage - Supply -
Embedded -
Supplied Contents Board(s), Accessories
Utilized IC / Part MAX86150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
You May Also Be Interested In
  • Photo Not Available
  • MAX86150EFF+
  • Maxim Integrated
  • 3RD GEN HIGH-ACCURACY PULSE OXIM
  • Unit Price $7.14000
  • MAX86150EFF+-ND
  • MAXREFDES117# - Maxim Integrated | MAXREFDES117#-ND DigiKey Electronics
  • MAXREFDES117#
  • Maxim Integrated
  • EVAL BRD HEART OXIMETRY MONITOR
  • Unit Price $15.96000
  • MAXREFDES117#-ND
  • MAX-ECG-MONITOR - Maxim Integrated | MAX-ECG-MONITOR-ND DigiKey Electronics
  • MAX-ECG-MONITOR
  • Maxim Integrated
  • EVAL HEART RATE/ECG W/MAX30003
  • Unit Price $125.00000
  • MAX-ECG-MONITOR-ND
  • MAX30001EVSYS# - Maxim Integrated | MAX30001EVSYS#-ND DigiKey Electronics
  • MAX30001EVSYS#
  • Maxim Integrated
  • EVAL MAX30001 BIO AFE
  • Unit Price $112.50000
  • MAX30001EVSYS#-ND
  • EVAL-ADAS1000SDZ - Analog Devices Inc. | EVAL-ADAS1000SDZ-ND DigiKey Electronics
  • EVAL-ADAS1000SDZ
  • Analog Devices Inc.
  • BOARD EVAL ECG AFE FOR ADAS1000
  • Unit Price $186.56000
  • EVAL-ADAS1000SDZ-ND
Additional Resources
Standard Package ? 1

19:01:33 1/21/2019