Add To Favorites
Product Overview
Digi-Key Part Number MAX8614BETD+TCK5CT-ND
Quantity Available 3,140
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8614BETD+TCK5

Description IC DCDC CONV STP-UP DUAL 14TDFN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

- Converter, CCD Voltage Regulator IC 2 Output 14-TDFN-EP (3x3)

Documents & Media
Datasheets MAX8614A/B
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, CCD
Voltage - Input 3 V ~ 5.5 V
Number of Outputs 2
Voltage - Output Adj up to 24V, Adj down to -16V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX8614
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8614BETD+TCK5CT

19:31:55 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
10 4.82000 $48.20
25 3.85560 $96.39
50 3.66280 $183.14
100 3.37370 $337.37
250 3.20016 $800.04
500 3.08448 $1,542.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8614BETD+TCK5TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.37120
  • Digi-Reel® ? : MAX8614BETD+TCK5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback