Add To Favorites
MAX860IUA+T Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79500 $27.95
25 2.64200 $66.05
100 2.28970 $228.97
250 2.17228 $543.07
500 1.94918 $974.59
1,000 1.64388 $1,643.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX860IUA+CT-ND
Copy   MAX860IUA+CT-ND
Quantity Available 1,245
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX860IUA+T

Copy   MAX860IUA+T
Description IC REG SWTCHD CAP INV 50MA 8UMAX
Copy   IC REG SWTCHD CAP INV 50MA 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V, 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 6kHz, 50kHz, 130kHz
Synchronous Rectifier No
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX860
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX860IUA+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX860IUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,897 - Immediate
    400 - Factory Stock ?
  • Unit Price: $3.17000
  • Tape & Reel (TR) ? : MAX860IUA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $1.51620
  • Digi-Reel® ? : MAX860IUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,245 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:37:18 1/17/2019