Add To Favorites
MAX8600ETD+T Charger IC Lithium-Ion 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.56600 $35.66
25 2.91800 $72.95
50 2.78820 $139.41
100 2.59400 $259.40
250 2.47740 $619.35
500 2.39966 $1,199.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8600ETD+TCT-ND
Copy   MAX8600ETD+TCT-ND
Quantity Available 2,101
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8600ETD+T

Copy   MAX8600ETD+T
Description IC CHARGER LI+ SGL 14-TDFN
Copy   IC CHARGER LI+ SGL 14-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium-Ion 14-TDFN-EP (3x3)

Copy   Charger IC Lithium-Ion 14-TDFN-EP (3x3)
Documents & Media
Datasheets MAX8600,01
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 14V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX8600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX8601EVKIT - Maxim Integrated | MAX8601EVKIT-ND DigiKey Electronics
  • MAX8601EVKIT
  • Maxim Integrated
  • EVAL BOARD FOR MAX8601
  • Unit Price $56.25000
  • MAX8601EVKIT-ND
Additional Resources
Standard Package ? 1
Other Names MAX8600ETD+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8600ETD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $2.00660
  • Digi-Reel® ? : MAX8600ETD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,101 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:51:36 1/18/2019