Add To Favorites
MAX8600AETD+T Charger IC Lithium-Ion 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
1,000 1.59334 $1,593.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8600AETD+T-ND
Copy   MAX8600AETD+T-ND
Quantity Available 3,256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8600AETD+T

Copy   MAX8600AETD+T
Description IC BATTERY CHARGER SGL 14TDFN
Copy   IC BATTERY CHARGER SGL 14TDFN
Detailed Description

Charger IC Lithium-Ion 14-TDFN-EP (3x3)

Copy   Charger IC Lithium-Ion 14-TDFN-EP (3x3)
Documents & Media
Datasheets MAX8600A
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 14V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX8600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MAX8601EVKIT - Maxim Integrated | MAX8601EVKIT-ND DigiKey Electronics
  • MAX8601EVKIT
  • Maxim Integrated
  • EVAL BOARD FOR MAX8601
  • Unit Price $56.25000
  • MAX8601EVKIT-ND
Additional Resources
Standard Package ? 1
Other Names MAX8600AETD+
MAX8600AETD+TTR
MAX8600AETD+TTR-ND

09:03:53 12/16/2018