Photo Not Available
MAX86000EVSYS# MAX86000 - Medical, Pulse Sensor Evaluation Board
Product Overview
Digi-Key Part Number MAX86000EVSYS#-ND
Copy   MAX86000EVSYS#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX86000EVSYS#

Copy   MAX86000EVSYS#
Description EVAL KIT FOR PULSE OXIMETER
Copy   EVAL KIT FOR PULSE OXIMETER
Detailed Description

MAX86000 - Medical, Pulse Sensor Evaluation Board

Copy   MAX86000 - Medical, Pulse Sensor Evaluation Board
Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 7/Mar/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Sensor Type Medical, Pulse
Sensing Range -
Interface -
Sensitivity -
Voltage - Supply -
Embedded -
Supplied Contents Board(s)
Utilized IC / Part MAX86000
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:51:59 9/24/2018