Add To Favorites
MAX857CSA+ Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 500mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.78400 $27.84
25 2.60000 $65.00
50 2.55200 $127.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX857CSA+-ND
Copy   MAX857CSA+-ND
Quantity Available 157
Can ship immediately

Factory Stock ?: 1,300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX857CSA+

Copy   MAX857CSA+
Description IC REG BOOST ADJ 0.5A 8SOIC
Copy   IC REG BOOST ADJ 0.5A 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 500mA (Switch) 8-SOIC (0.154", 3.90mm Width)

Copy   Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 500mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets MAX856-859
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX857CSA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.8V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) 6V
Current - Output 500mA (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX857
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX857CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $2.47156

23:38:38 12/18/2018