Add To Favorites
Product Overview
Digi-Key Part Number MAX8569BEUT+TCT-ND
Quantity Available 1,077
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

MAX8569BEUT+T

Description IC REG BST 3.3V 1.5A SYNC SOT23
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 750mA (Switch) SOT-23-6

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 750mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX8569
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AAT1217ICA-3.3-T1 - Skyworks Solutions Inc. | 863-1496-1-ND DigiKey Electronics
  • AAT1217ICA-3.3-T1
  • Skyworks Solutions Inc.
  • IC REG BST 3.3V 0.5A SYNC TSOT23
  • Unit Price $1.02000
  • 863-1496-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX8569BEUT+TCT

17:12:21 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.41700 $34.17
25 2.73360 $68.34
50 2.59700 $129.85
100 2.39190 $239.19
250 2.26888 $567.22
500 2.18688 $1,093.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8569BEUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.68116
  • Digi-Reel® ? : MAX8569BEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,077 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback