Add To Favorites
MAX8569AEUT+T Boost Switching Regulator IC Positive Adjustable 2V 1 Output 750mA (Switch) SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.41700 $34.17
25 2.73360 $68.34
50 2.59700 $129.85
100 2.39190 $239.19
250 2.26888 $567.22
500 2.18688 $1,093.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8569AEUT+TCT-ND
Copy   MAX8569AEUT+TCT-ND
Quantity Available 1,770
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8569AEUT+T

Copy   MAX8569AEUT+T
Description IC REG BST ADJ 1.5A SYNC SOT23-6
Copy   IC REG BST ADJ 1.5A SYNC SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2V 1 Output 750mA (Switch) SOT-23-6

Copy   Boost Switching Regulator IC Positive Adjustable 2V 1 Output 750mA (Switch) SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) 5.5V
Current - Output 750mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX8569
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8569AEUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8569AEUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.68116
  • Digi-Reel® ? : MAX8569AEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,770 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:41:19 12/19/2018