Add To Favorites
MAX8556ETE+T Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.4 V 4A 16-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.22000 $8.22
10 7.75200 $77.52
25 6.20160 $155.04
50 5.89160 $294.58
100 5.42640 $542.64
250 5.14736 $1,286.84
500 4.96130 $2,480.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8556ETE+TCT-ND
Copy   MAX8556ETE+TCT-ND
Quantity Available 8,424
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8556ETE+T

Copy   MAX8556ETE+T
Description IC REG LINEAR POS ADJ 4A 16TQFN
Copy   IC REG LINEAR POS ADJ 4A 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.4 V 4A 16-TQFN (5x5)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.4 V 4A 16-TQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 3.4V
Voltage Dropout (Max) 0.2V @ 4A
Current - Output 4A
Current - Quiescent (Iq) 1.6mA
PSRR -
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX8556
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0878311420 - Molex, LLC | WM17469-ND DigiKey Electronics
  • 0878311420
  • Molex, LLC
  • CONN HEADER 14POS 2MM VERT GOLD
  • Unit Price $1.43000
  • WM17469-ND
  • PJ-102BH - CUI Inc. | CP-102BH-ND DigiKey Electronics
  • PJ-102BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $0.77000
  • CP-102BH-ND
  • BLM21PG600SN1D - Murata Electronics North America | 490-1053-1-ND DigiKey Electronics
  • BLM21PG600SN1D
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-1053-1-ND
  • MAX5123AEEE+ - Maxim Integrated | MAX5123AEEE+-ND DigiKey Electronics
  • MAX5123AEEE+
  • Maxim Integrated
  • IC DAC 12BIT LP 3V SER 16-QSOP
  • Unit Price $6.39000
  • MAX5123AEEE+-ND
  • TPS51200DRCT - Texas Instruments | 296-23830-1-ND DigiKey Electronics
  • TPS51200DRCT
  • Texas Instruments
  • IC SINK/SOURCE DDR REG 10-SON
  • Unit Price $1.00000
  • 296-23830-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX8556ETE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8556ETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $3.81398
  • Digi-Reel® ? : MAX8556ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,424 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX8556ETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,625 - Immediate
  • Unit Price: $9.65000

17:03:42 12/9/2018