Add To Favorites
MAX8555AEUB+ OR Controller N+1 ORing Controller N-Channel N:1 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 4.16100 $41.61
25 3.03000 $75.75
50 2.87860 $143.93
100 2.03380 $203.38
250 2.00176 $500.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8555AEUB+-ND
Copy   MAX8555AEUB+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8555AEUB+

Copy   MAX8555AEUB+
Description IC OR CTRLR N+1 10UMAX
Copy   IC OR CTRLR N+1 10UMAX
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 10-uMAX

Copy   OR Controller N+1 ORing Controller N-Channel N:1 10-uMAX
Documents & Media
Datasheets MAX8555(A)
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 100ns
Current - Output (Max) -
Current - Supply 2mA
Voltage - Supply 8 V ~ 13.25 V
Applications Redundant Power Supplies, Telecom Infrastructure
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX8555
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8555AEUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74390

23:04:15 10/20/2018