Add To Favorites
Product Overview
Digi-Key Part Number MAX8546EUB+TCT-ND
Quantity Available 7,021
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8546EUB+T

Description IC REG CTRLR BUCK 10UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 28 V
Frequency - Switching 300kHz
Duty Cycle (Max) 86%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8546EUB+TCT

16:45:21 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.65200 $26.52
25 2.12160 $53.04
50 2.01560 $100.78
100 1.85640 $185.64
250 1.76092 $440.23
500 1.69728 $848.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8546EUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.30478
  • Digi-Reel® ? : MAX8546EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,021 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX8546EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,783 - Immediate
  • Unit Price: $3.28000
Send Feedback