Add To Favorites
MAX853CSA+ Charge Pump Switching Regulator IC Negative Adjustable -0.5V 1 Output 5mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.44600 $44.46
25 3.12000 $78.00
50 2.96400 $148.20
100 2.26000 $226.00
250 2.14700 $536.75
500 2.02082 $1,010.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX853CSA+-ND
Copy   MAX853CSA+-ND
Quantity Available 186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX853CSA+

Copy   MAX853CSA+
Description IC REG SWTCHD CAP INV ADJ 8SOIC
Copy   IC REG SWTCHD CAP INV ADJ 8SOIC
Detailed Description

Charge Pump Switching Regulator IC Negative Adjustable -0.5V 1 Output 5mA 8-SOIC (0.154", 3.90mm Width)

Copy   Charge Pump Switching Regulator IC Negative Adjustable -0.5V 1 Output 5mA 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets MAX850,853
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX853CSA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Negative
Topology Charge Pump
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) -0.5V
Voltage - Output (Max) -9V
Current - Output 5mA
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX853
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:35:50 10/19/2018