Add To Favorites
MAX8511EXK35+T Linear Voltage Regulator IC Positive Fixed 1 Output 3.5V 120mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
1,000 0.57712 $577.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8511EXK35+T-ND
Copy   MAX8511EXK35+T-ND
Quantity Available 2,539
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8511EXK35+T

Copy   MAX8511EXK35+T
Description IC REG LINEAR 3.5V 120MA SC70-5
Copy   IC REG LINEAR 3.5V 120MA SC70-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.5V 120mA SC-70-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.5V 120mA SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 120mA (Typ)
Current - Output 120mA
Current - Quiescent (Iq) 90µA
PSRR 72dB ~ 46dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX8511
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8511EXK35+
MAX8511EXK35+TTR
MAX8511EXK35+TTR-ND

16:22:43 12/12/2018