Add To Favorites
MAX8511EXK31+T Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 120mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.17300 $11.73
25 0.93840 $23.46
50 0.89140 $44.57
100 0.82110 $82.11
250 0.77888 $194.72
500 0.75072 $375.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8511EXK31+TCT-ND
Copy   MAX8511EXK31+TCT-ND
Quantity Available 4,197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8511EXK31+T

Copy   MAX8511EXK31+T
Description IC REG LINEAR 3.1V 120MA SC70-5
Copy   IC REG LINEAR 3.1V 120MA SC70-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 120mA SC-70-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 120mA SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 120mA (Typ)
Current - Output 120mA
Current - Quiescent (Iq) 90µA
PSRR 72dB ~ 46dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX8511EXK31+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8511EXK31+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.57712
  • Digi-Reel® ? : MAX8511EXK31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,197 - Immediate
  • Unit Price: Digi-Reel®

16:24:44 1/17/2019