Add To Favorites
MAX8510EXK28+T Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 120mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
1,000 0.56457 $564.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8510EXK28+T-ND
Copy   MAX8510EXK28+T-ND
Quantity Available 4,301
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8510EXK28+T

Copy   MAX8510EXK28+T
Description IC REG LINEAR 2.8V 120MA SC70-5
Copy   IC REG LINEAR 2.8V 120MA SC70-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 120mA SC-70-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 120mA SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.135V @ 120mA (Typ)
Current - Output 120mA
Current - Quiescent (Iq) 90µA
PSRR 78dB ~ 54dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX8510
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES75# - Maxim Integrated | MAXREFDES75#-ND DigiKey Electronics
  • MAXREFDES75#
  • Maxim Integrated
  • REFERENCE DESIGN
  • Unit Price $106.25000
  • MAXREFDES75#-ND
You May Also Be Interested In
  • MAX8510EXK18+T - Maxim Integrated | MAX8510EXK18+CT-ND DigiKey Electronics
  • MAX8510EXK18+T
  • Maxim Integrated
  • IC REG LINEAR 1.8V 120MA SC70-5
  • Unit Price $1.56000
  • MAX8510EXK18+CT-ND
  • 687124182122 - Wurth Electronics Inc. | 732-10025-1-ND DigiKey Electronics
  • 687124182122
  • Wurth Electronics Inc.
  • CONN FFC FPC 24POS 0.5MM R/A
  • Unit Price $2.14000
  • 732-10025-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX8510EXK28+
MAX8510EXK28+TTR
MAX8510EXK28+TTR-ND

08:56:04 1/18/2019