Add To Favorites
MAX8510EXK25+T Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 120mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.14800 $11.48
25 0.91800 $22.95
50 0.87220 $43.61
100 0.80330 $80.33
250 0.76196 $190.49
500 0.73440 $367.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8510EXK25+TCT-ND
Copy   MAX8510EXK25+TCT-ND
Quantity Available 4,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8510EXK25+T

Copy   MAX8510EXK25+T
Description IC REG LINEAR 2.5V 120MA SC70-5
Copy   IC REG LINEAR 2.5V 120MA SC70-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 120mA SC-70-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 120mA SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.135V @ 120mA (Typ)
Current - Output 120mA
Current - Quiescent (Iq) 90µA
PSRR 78dB ~ 54dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES75# - Maxim Integrated | MAXREFDES75#-ND DigiKey Electronics
  • MAXREFDES75#
  • Maxim Integrated
  • REFERENCE DESIGN
  • Unit Price $106.25000
  • MAXREFDES75#-ND
You May Also Be Interested In
  • MAX8510EXK18+T - Maxim Integrated | MAX8510EXK18+CT-ND DigiKey Electronics
  • MAX8510EXK18+T
  • Maxim Integrated
  • IC REG LINEAR 1.8V 120MA SC70-5
  • Unit Price $1.56000
  • MAX8510EXK18+CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX8510EXK25+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8510EXK25+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.56457
  • Digi-Reel® ? : MAX8510EXK25+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,699 - Immediate
  • Unit Price: Digi-Reel®

10:48:26 1/19/2019