Add To Favorites
MAX8510ETA28+T Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 120mA 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.22400 $12.24
25 0.97920 $24.48
50 0.93020 $46.51
100 0.85680 $85.68
250 0.81276 $203.19
500 0.62180 $310.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8510ETA28+T-ND
Copy   MAX8510ETA28+T-ND
Quantity Available 1,796
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8510ETA28+T

Copy   MAX8510ETA28+T
Description IC REG LINEAR 2.8V 120MA 8TDFN
Copy   IC REG LINEAR 2.8V 120MA 8TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 120mA 8-TDFN-EP (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 120mA 8-TDFN-EP (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.135V @ 120mA (Typ)
Current - Output 120mA
Current - Quiescent (Iq) 90µA
PSRR 78dB ~ 54dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Base Part Number MAX8510
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES75# - Maxim Integrated | MAXREFDES75#-ND DigiKey Electronics
  • MAXREFDES75#
  • Maxim Integrated
  • REFERENCE DESIGN
  • Unit Price $106.25000
  • MAXREFDES75#-ND
Additional Resources
Standard Package ? 1
Other Names MAX8510ETA28+
MAX8510ETA28+TTR
MAX8510ETA28+TTR-ND

03:31:14 10/23/2018