Add To Favorites
MAX8510ETA25+T Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 120mA 8-TDFN-EP (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.22400 $12.24
25 0.97920 $24.48
50 0.93020 $46.51
100 0.85680 $85.68
250 0.81276 $203.19
500 0.78336 $391.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8510ETA25+TCT-ND
Copy   MAX8510ETA25+TCT-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8510ETA25+T

Copy   MAX8510ETA25+T
Description IC REG LINEAR 2.5V 120MA 8TDFN
Copy   IC REG LINEAR 2.5V 120MA 8TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 120mA 8-TDFN-EP (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 120mA 8-TDFN-EP (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.135V @ 120mA (Typ)
Current - Output 120mA
Current - Quiescent (Iq) 90µA
PSRR 78dB ~ 54dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES75# - Maxim Integrated | MAXREFDES75#-ND DigiKey Electronics
  • MAXREFDES75#
  • Maxim Integrated
  • REFERENCE DESIGN
  • Unit Price $106.25000
  • MAXREFDES75#-ND
Additional Resources
Standard Package ? 1
Other Names MAX8510ETA25+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8510ETA25+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.60221
  • Digi-Reel® ? : MAX8510ETA25+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,990 - Immediate
  • Unit Price: Digi-Reel®

08:00:03 12/15/2018