Add To Favorites
MAX843ISA+ - Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.38900 $43.89
25 3.08000 $77.00
50 2.92600 $146.30
100 2.23000 $223.00
250 2.11852 $529.63
500 1.99494 $997.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX843ISA+-ND
Copy   MAX843ISA+-ND
Quantity Available 137
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX843ISA+

Copy   MAX843ISA+
Description IC REG GAASFET BIAS -2V 8-SOIC
Copy   IC REG GAASFET BIAS -2V 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC

Copy   - Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC
Documents & Media
Datasheets MAX840,843,844
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX843ISA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Charge Pump, Cellular Telephone Transmitter
Voltage - Input 2.5 V ~ 10 V
Number of Outputs 1
Voltage - Output -2V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX843
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX843ISA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.01992

08:13:25 10/20/2018