Add To Favorites
MAX825ZEXK+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.28400 $42.84
25 3.42720 $85.68
50 3.25580 $162.79
100 2.99880 $299.88
250 2.84460 $711.15
500 2.74176 $1,370.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX825ZEXK+TCT-ND
Copy   MAX825ZEXK+TCT-ND
Quantity Available 4,902
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX825ZEXK+T

Copy   MAX825ZEXK+T
Description IC SUPERVISOR MPU SC70-5
Copy   IC SUPERVISOR MPU SC70-5
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX825
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX825ZEXK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX825ZEXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.10774
  • Digi-Reel® ? : MAX825ZEXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,902 - Immediate
  • Unit Price: Digi-Reel®

14:20:37 12/14/2018