Add To Favorites
Product Overview
Digi-Key Part Number MAX825TEUK+TCT-ND
Quantity Available 4,015
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX825TEUK+T

Description IC SUPERVISOR MPU SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX825
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX825TEUK+TCT

06:55:20 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 4.13100 $41.31
25 3.30480 $82.62
50 3.13960 $156.98
100 2.89170 $289.17
250 2.74300 $685.75
500 2.64384 $1,321.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX825TEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.03245
  • Digi-Reel® ? : MAX825TEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback