Add To Favorites
MAX825LEXK+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.31000 $43.10
25 3.44760 $86.19
50 3.27520 $163.76
100 3.01670 $301.67
250 2.86152 $715.38
500 2.75808 $1,379.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX825LEXK+TCT-ND
Copy   MAX825LEXK+TCT-ND
Quantity Available 4,829
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX825LEXK+T

Copy   MAX825LEXK+T
Description IC SUPERVISOR CIRC SC70-5
Copy   IC SUPERVISOR CIRC SC70-5
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX825
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX825LEXK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX825LEXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.12028
  • Digi-Reel® ? : MAX825LEXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,829 - Immediate
  • Unit Price: Digi-Reel®

15:32:38 10/17/2018