Add To Favorites
MAX825LEUK+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 $4.86
10 4.36300 $43.63
25 4.12520 $103.13
100 3.57510 $357.51
250 3.39180 $847.95
500 3.04344 $1,521.72
1,000 2.56676 $2,566.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX825LEUK+TCT-ND
Copy   MAX825LEUK+TCT-ND
Quantity Available 2,299
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX825LEUK+T

Copy   MAX825LEUK+T
Description IC MPU SUPERVISOR WTCHDG SOT23-5
Copy   IC MPU SUPERVISOR WTCHDG SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX825
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX825LEUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX825LEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $2.36740
  • Digi-Reel® ? : MAX825LEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,299 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:34:53 1/18/2019