Add To Favorites
MAX824SEUK+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 $4.78
10 4.51400 $45.14
25 3.61080 $90.27
50 3.43020 $171.51
100 3.15950 $315.95
250 2.99696 $749.24
500 2.88864 $1,444.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX824SEUK+TCT-ND
Copy   MAX824SEUK+TCT-ND
Quantity Available 4,722
Can ship immediately

Factory Stock ?: 95,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX824SEUK+T

Copy   MAX824SEUK+T
Description IC MPU SUPERVISORY CIRC SOT23-5
Copy   IC MPU SUPERVISORY CIRC SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX824
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX824SEUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX824SEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    95,000 - Factory Stock ?
  • Unit Price: $2.22064
  • Digi-Reel® ? : MAX824SEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,722 - Immediate
    95,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:50:49 12/14/2018