Add To Favorites
MAX823ZEXK+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Product Overview
Digi-Key Part Number MAX823ZEXK+TCT-ND
Copy   MAX823ZEXK+TCT-ND
Quantity Available 4,493
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX823ZEXK+T

Copy   MAX823ZEXK+T
Description IC MPU SUPERVISORY CIRC SC70-5
Copy   IC MPU SUPERVISORY CIRC SC70-5
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX823ZEXK+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 4.15700 $41.57
25 3.32520 $83.13
50 3.15900 $157.95
100 2.90960 $290.96
250 2.75992 $689.98
500 2.66016 $1,330.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX823ZEXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.04502
  • Digi-Reel® ? : MAX823ZEXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,493 - Immediate
  • Unit Price: Digi-Reel®

08:52:57 9/21/2018