Add To Favorites
MAX822RUS+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.54500 $35.45
25 2.83560 $70.89
50 2.69380 $134.69
100 2.48120 $248.12
250 2.35356 $588.39
500 2.26848 $1,134.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX822RUS+TCT-ND
Copy   MAX822RUS+TCT-ND
Quantity Available 4,325
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX822RUS+T

Copy   MAX822RUS+T
Description IC MONITOR VOLT MPU SOT143-4
Copy   IC MONITOR VOLT MPU SOT143-4
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Documents & Media
Datasheets MAX821,822
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX822RUS+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX822
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4515EUK+T - Maxim Integrated | MAX4515EUK+TCT-ND DigiKey Electronics
  • MAX4515EUK+T
  • Maxim Integrated
  • IC ANALOG SWITCH SPST SOT23-5
  • Unit Price $1.64000
  • MAX4515EUK+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX822RUS+TCT
MAX822RUST
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX822RUS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.74390
  • Digi-Reel® ? : MAX822RUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,325 - Immediate
  • Unit Price: Digi-Reel®

05:46:56 10/15/2018