Add To Favorites
MAX821UUS+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.60100 $26.01
25 2.08080 $52.02
50 1.97680 $98.84
100 1.82070 $182.07
250 1.72708 $431.77
500 1.66464 $832.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX821UUS+TCT-ND
Copy   MAX821UUS+TCT-ND
Quantity Available 3,909
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX821UUS+T

Copy   MAX821UUS+T
Description IC MONITOR VOLT MPU SOT143-4
Copy   IC MONITOR VOLT MPU SOT143-4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Documents & Media
Datasheets MAX821,822
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.78V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX821
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TC7S08F,LF - Toshiba Semiconductor and Storage | TC7S08FLFCT-ND DigiKey Electronics
  • TC7S08F,LF
  • Toshiba Semiconductor and Storage
  • IC GATE AND 1CH 2-INP SMV
  • Unit Price $0.52000
  • TC7S08FLFCT-ND
  • MIC2145YMM-TR - Microchip Technology | 576-1540-1-ND DigiKey Electronics
  • MIC2145YMM-TR
  • Microchip Technology
  • IC REG MULT CONFG ADJ 0.5A 8MSOP
  • Unit Price $1.94000
  • 576-1540-1-ND
  • MIC842NYC5-TR - Microchip Technology | 576-2928-1-ND DigiKey Electronics
  • MIC842NYC5-TR
  • Microchip Technology
  • IC COMP SNGL W/REF SC70-5
  • Unit Price $0.58000
  • 576-2928-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX821UUS+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX821UUS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $1.27969
  • Digi-Reel® ? : MAX821UUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,909 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:01:37 10/18/2018