Add To Favorites
MAX821TUS+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.54500 $35.45
25 2.83560 $70.89
50 2.69380 $134.69
100 2.48120 $248.12
250 2.35356 $588.39
500 2.26848 $1,134.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX821TUS+TCT-ND
Copy   MAX821TUS+TCT-ND
Quantity Available 3,091
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX821TUS+T

Copy   MAX821TUS+T
Description IC MONITOR VOLT MPU SOT143-4
Copy   IC MONITOR VOLT MPU SOT143-4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Documents & Media
Datasheets MAX821,822
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX821
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18SG221TN1D - Murata Electronics North America | 490-5225-1-ND DigiKey Electronics
  • BLM18SG221TN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.14000
  • 490-5225-1-ND
  • RCLAMP0502A.TCT - Semtech Corporation | RCLAMP0502ACT-ND DigiKey Electronics
  • RCLAMP0502A.TCT
  • Semtech Corporation
  • TVS DIODE 5V 18V SC89-6
  • Unit Price $1.01000
  • RCLAMP0502ACT-ND
  • RCLAMP0524J.TCT - Semtech Corporation | RCLAMP0524JCT-ND DigiKey Electronics
  • RCLAMP0524J.TCT
  • Semtech Corporation
  • TVS DIODE 5V 15V SLP2710P8
  • Unit Price $1.17000
  • RCLAMP0524JCT-ND
  • BAT54A-G - Comchip Technology | 641-1319-1-ND DigiKey Electronics
  • BAT54A-G
  • Comchip Technology
  • DIODE ARRAY SCHOTTKY 30V SOT23
  • Unit Price $0.22000
  • 641-1319-1-ND
  • M24C08-WDW6TP - STMicroelectronics | 497-8638-1-ND DigiKey Electronics
  • M24C08-WDW6TP
  • STMicroelectronics
  • IC EEPROM 8K I2C 400KHZ 8TSSOP
  • Unit Price $0.18000
  • 497-8638-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX821TUS+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX821TUS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $1.74390
  • Digi-Reel® ? : MAX821TUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,091 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:39:32 12/10/2018