Add To Favorites
MAX8216ESD+ Supervisor Open Drain or Open Collector 5 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.03000 $10.03
10 9.52900 $95.29
25 6.95000 $173.75
50 6.60260 $330.13
100 4.67640 $467.64
250 4.51252 $1,128.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX8216ESD+-ND
Copy   MAX8216ESD+-ND
Quantity Available 564
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8216ESD+

Copy   MAX8216ESD+
Description IC MONITOR VOLT MPU 14-SOIC
Copy   IC MONITOR VOLT MPU 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 5 Channel 14-SOIC

Copy   Supervisor Open Drain or Open Collector 5 Channel 14-SOIC
Documents & Media
Datasheets MAX8215,16
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX8216ESD+ by SnapEDA
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset -
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold ±5V, ±15V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX8216
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2990S-5.0/NOPB - Texas Instruments | LM2990S-5.0/NOPB-ND DigiKey Electronics
  • LM2990S-5.0/NOPB
  • Texas Instruments
  • IC REG LIN -5V 1.8A DDPAK/TO263
  • Unit Price $3.63000
  • LM2990S-5.0/NOPB-ND
  • MAX6709OUB+ - Maxim Integrated | MAX6709OUB+-ND DigiKey Electronics
  • MAX6709OUB+
  • Maxim Integrated
  • IC VOLT MONITOR QUAD 10-UMAX
  • Unit Price $8.78000
  • MAX6709OUB+-ND
  • MAX3232EEUE+ - Maxim Integrated | MAX3232EEUE+-ND DigiKey Electronics
  • MAX3232EEUE+
  • Maxim Integrated
  • IC TXRX RS-232 LP 16-TSSOP
  • Unit Price $5.18000
  • MAX3232EEUE+-ND
  • MAX3096ESE+ - Maxim Integrated | MAX3096ESE+-ND DigiKey Electronics
  • MAX3096ESE+
  • Maxim Integrated
  • IC RS485/422 RX 10MBPS 16-SOIC
  • Unit Price $4.01000
  • MAX3096ESE+-ND
  • MAX3030EESE+ - Maxim Integrated | MAX3030EESE+-ND DigiKey Electronics
  • MAX3030EESE+
  • Maxim Integrated
  • IC RS-422 TRANSMIT QUAD 16-SOIC
  • Unit Price $1.98000
  • MAX3030EESE+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8216ESD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $3.11143

18:36:38 10/15/2018