Add To Favorites
Product Overview
Digi-Key Part Number MAX812REUS+TCT-ND
Quantity Available 4,600
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX812REUS+T

Description IC VOLT MON W/RESET SOT143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX812
 
Additional Resources
Standard Package ? 1
Other Names MAX812REUS+TCT
MAX812REUST

22:05:41 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.85600 $28.56
25 2.28480 $57.12
50 2.17060 $108.53
100 1.99920 $199.92
250 1.89640 $474.10
500 1.82784 $913.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX812REUS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.40515
  • Digi-Reel® ? : MAX812REUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback